
8NE-27.000MBM-T | |
|---|---|
DigiKey Part Number | 887-8NE-27.000MBM-TTR-ND - Tape & Reel (TR) 887-8NE-27.000MBM-TCT-ND - Cut Tape (CT) 887-8NE-27.000MBM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NE-27.000MBM-T |
Description | XTAL OSC XO 27.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM216E-27.000MBM-T | QST | 2,000 | 4981-QTM216E-27.000MBM-TCT-ND | RM6.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.02000 | RM8.02 |
| 10 | RM6.98400 | RM69.84 |
| 25 | RM6.60440 | RM165.11 |
| 50 | RM6.33100 | RM316.55 |
| 100 | RM6.06960 | RM606.96 |
| 250 | RM5.73984 | RM1,434.96 |
| 500 | RM5.50258 | RM2,751.29 |
| 1,000 | RM5.27530 | RM5,275.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.93452 | RM14,803.56 |
| 6,000 | RM4.73115 | RM28,386.90 |
| Unit Price without VAT: | RM8.02000 |
|---|---|
| Unit Price with VAT: | RM8.82200 |






