Similar
Parametric Equivalent
Parametric Equivalent

8Q-26.000MDDB-T | |
|---|---|
DigiKey Part Number | 887-8Q-26.000MDDB-TTR-ND - Tape & Reel (TR) 887-8Q-26.000MDDB-TCT-ND - Cut Tape (CT) 887-8Q-26.000MDDB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-26.000MDDB-T |
Description | CRYSTAL 26MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.78277 | RM8,913.85 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |



