8Q-37.400MEEV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM3.11000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet
37.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-37.400MEEV-T

DigiKey Part Number
887-1850-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Q-37.400MEEV-T
Description
CRYSTAL 37.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Q-37.400MEEV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.08508RM10,425.40
Manufacturers Standard Package
Unit Price without VAT:RM2.08508
Unit Price with VAT:RM2.29359