
8W49170004 | |
|---|---|
DigiKey Part Number | 887-8W49170004TR-ND - Tape & Reel (TR) 887-8W49170004CT-ND - Cut Tape (CT) 887-8W49170004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8W49170004 |
Description | XTAL OSC XO 49.152MHZ 3.3V CMOS |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.49499 | RM10,484.97 |
| 6,000 | RM3.35083 | RM20,104.98 |
| 9,000 | RM3.26934 | RM29,424.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.69000 | RM5.69 |
| 10 | RM4.94500 | RM49.45 |
| 50 | RM4.48480 | RM224.24 |
| 100 | RM4.29920 | RM429.92 |
| 500 | RM3.89762 | RM1,948.81 |
| 1,000 | RM3.73658 | RM3,736.58 |
| Unit Price without VAT: | RM5.69000 |
|---|---|
| Unit Price with VAT: | RM6.25900 |

