
8WJ-20.000MBJ-T | |
|---|---|
DigiKey Part Number | 887-8WJ-20.000MBJ-TTR-ND - Tape & Reel (TR) 887-8WJ-20.000MBJ-TCT-ND - Cut Tape (CT) 887-8WJ-20.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-20.000MBJ-T |
Description | XTAL OSC XO 20.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM5.48800 | RM54.88 |
| 25 | RM5.19120 | RM129.78 |
| 50 | RM4.97620 | RM248.81 |
| 100 | RM4.77020 | RM477.02 |
| 250 | RM4.51100 | RM1,127.75 |
| 500 | RM4.32454 | RM2,162.27 |
| 1,000 | RM4.14579 | RM4,145.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.72866 | RM11,185.98 |
| 6,000 | RM3.57490 | RM21,449.40 |
| 9,000 | RM3.48798 | RM31,391.82 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

