
8WL-24.576MBD-T | |
|---|---|
DigiKey Part Number | 887-8WL-24.576MBD-TTR-ND - Tape & Reel (TR) 887-8WL-24.576MBD-TCT-ND - Cut Tape (CT) 887-8WL-24.576MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WL-24.576MBD-T |
Description | XTAL OSC XO 24.576MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.32000 | RM6.32 |
| 10 | RM5.50200 | RM55.02 |
| 25 | RM5.20440 | RM130.11 |
| 50 | RM4.98880 | RM249.44 |
| 100 | RM4.78230 | RM478.23 |
| 250 | RM4.52244 | RM1,130.61 |
| 500 | RM4.33552 | RM2,167.76 |
| 1,000 | RM4.15631 | RM4,156.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.73812 | RM11,214.36 |
| 6,000 | RM3.58397 | RM21,503.82 |
| 9,000 | RM3.49683 | RM31,471.47 |
| Unit Price without VAT: | RM6.32000 |
|---|---|
| Unit Price with VAT: | RM6.95200 |

