
8WL-25.000MBD-T | |
|---|---|
DigiKey Part Number | 887-8WL-25.000MBD-TTR-ND - Tape & Reel (TR) 887-8WL-25.000MBD-TCT-ND - Cut Tape (CT) 887-8WL-25.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WL-25.000MBD-T |
Description | XTAL OSC XO 25.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM5.48800 | RM54.88 |
| 25 | RM5.19120 | RM129.78 |
| 50 | RM4.97620 | RM248.81 |
| 100 | RM4.77020 | RM477.02 |
| 250 | RM4.51100 | RM1,127.75 |
| 500 | RM4.32454 | RM2,162.27 |
| 1,000 | RM4.14579 | RM4,145.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.72866 | RM11,185.98 |
| 6,000 | RM3.57490 | RM21,449.40 |
| 9,000 | RM3.48798 | RM31,391.82 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

