25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WL-25.000MBD-T

DigiKey Part Number
887-8WL-25.000MBD-TTR-ND - Tape & Reel (TR)
887-8WL-25.000MBD-TCT-ND - Cut Tape (CT)
887-8WL-25.000MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WL-25.000MBD-T
Description
XTAL OSC XO 25.00MHZ 3.3V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.30000RM6.30
10RM5.48800RM54.88
25RM5.19120RM129.78
50RM4.97620RM248.81
100RM4.77020RM477.02
250RM4.51100RM1,127.75
500RM4.32454RM2,162.27
1,000RM4.14579RM4,145.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.72866RM11,185.98
6,000RM3.57490RM21,449.40
9,000RM3.48798RM31,391.82
Manufacturers Standard Package
Unit Price without VAT:RM6.30000
Unit Price with VAT:RM6.93000