
8Y-32.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-2395-2-ND - Tape & Reel (TR) 887-2395-1-ND - Cut Tape (CT) 887-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Y-32.000MAAE-T |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-32.000MAAE-T | TXC CORPORATION | 4,211 | 887-8Q-32.000MAAE-TCT-ND | RM3.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.65600 | RM26.56 |
| 25 | RM2.51040 | RM62.76 |
| 50 | RM2.40740 | RM120.37 |
| 100 | RM2.30770 | RM230.77 |
| 250 | RM2.18212 | RM545.53 |
| 500 | RM2.09190 | RM1,045.95 |
| 1,000 | RM2.00534 | RM2,005.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.87555 | RM5,626.65 |
| 6,000 | RM1.79807 | RM10,788.42 |
| 9,000 | RM1.75426 | RM15,788.34 |
| 15,000 | RM1.70062 | RM25,509.30 |
| 21,000 | RM1.66622 | RM34,990.62 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

