
8Z-19.200MAHE-T | |
|---|---|
DigiKey Part Number | 887-8Z-19.200MAHE-TTR-ND - Tape & Reel (TR) 887-8Z-19.200MAHE-TCT-ND - Cut Tape (CT) 887-8Z-19.200MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-19.200MAHE-T |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.65600 | RM26.56 |
| 25 | RM2.51040 | RM62.76 |
| 50 | RM2.40740 | RM120.37 |
| 100 | RM2.30770 | RM230.77 |
| 250 | RM2.18212 | RM545.53 |
| 500 | RM2.09190 | RM1,045.95 |
| 1,000 | RM2.00534 | RM2,005.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.87555 | RM5,626.65 |
| 6,000 | RM1.79807 | RM10,788.42 |
| 9,000 | RM1.75426 | RM15,788.34 |
| 15,000 | RM1.70062 | RM25,509.30 |
| 21,000 | RM1.66622 | RM34,990.62 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

