32.768 kHz ±30ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10-32.768KAZF-T

DigiKey Part Number
887-1503-2-ND - Tape & Reel (TR)
887-1503-1-ND - Cut Tape (CT)
887-1503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT10-32.768KAZF-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
9HT10-32.768KAZF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,784
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM2.49800RM24.98
25RM2.36240RM59.06
50RM2.26400RM113.20
100RM2.17020RM217.02
250RM2.05244RM513.11
500RM1.96748RM983.74
1,000RM1.88612RM1,886.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.76402RM5,292.06
6,000RM1.69114RM10,146.84
9,000RM1.64994RM14,849.46
15,000RM1.59947RM23,992.05
21,000RM1.56711RM32,909.31
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800