
9HT10-32.768KBZB-T | |
|---|---|
DigiKey Part Number | 887-2603-2-ND - Tape & Reel (TR) 887-2603-1-ND - Cut Tape (CT) 887-2603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT10-32.768KBZB-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.34400 | RM23.44 |
| 25 | RM2.21600 | RM55.40 |
| 50 | RM2.12360 | RM106.18 |
| 100 | RM2.03580 | RM203.58 |
| 250 | RM1.92524 | RM481.31 |
| 500 | RM1.84550 | RM922.75 |
| 1,000 | RM1.76918 | RM1,769.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.65464 | RM4,963.92 |
| 6,000 | RM1.58627 | RM9,517.62 |
| 9,000 | RM1.54761 | RM13,928.49 |
| 15,000 | RM1.50028 | RM22,504.20 |
| 21,000 | RM1.46991 | RM30,868.11 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |


