
9HT10-32.768KBZF-T | |
|---|---|
DigiKey Part Number | 887-1573-2-ND - Tape & Reel (TR) 887-1573-1-ND - Cut Tape (CT) 887-1573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT10-32.768KBZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 9HT10-32.768KBZF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.33600 | RM23.36 |
| 25 | RM2.21120 | RM55.28 |
| 50 | RM2.11980 | RM105.99 |
| 100 | RM2.03190 | RM203.19 |
| 250 | RM1.92160 | RM480.40 |
| 500 | RM1.84210 | RM921.05 |
| 1,000 | RM1.76591 | RM1,765.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.65160 | RM4,954.80 |
| 6,000 | RM1.58334 | RM9,500.04 |
| 9,000 | RM1.54476 | RM13,902.84 |
| 15,000 | RM1.49752 | RM22,462.80 |
| 21,000 | RM1.46720 | RM30,811.20 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |



