Parametric Equivalent
Parametric Equivalent

9HT7-32.768KAZY-T | |
|---|---|
DigiKey Part Number | 887-2625-2-ND - Tape & Reel (TR) 887-2625-1-ND - Cut Tape (CT) 887-2625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT7-32.768KAZY-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.51700 | RM15.17 |
| 25 | RM1.43560 | RM35.89 |
| 50 | RM1.37660 | RM68.83 |
| 100 | RM1.31990 | RM131.99 |
| 250 | RM1.24836 | RM312.09 |
| 500 | RM1.19666 | RM598.33 |
| 1,000 | RM1.14717 | RM1,147.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.07286 | RM3,218.58 |
| 6,000 | RM1.02850 | RM6,171.00 |
| 9,000 | RM1.00341 | RM9,030.69 |
| 15,000 | RM0.97269 | RM14,590.35 |
| 21,000 | RM0.95298 | RM20,012.58 |
| 30,000 | RM0.93253 | RM27,975.90 |
| 36,000 | RM0.92225 | RM33,201.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |



