9HT7-32.768KAZY-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 2,395
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 2,060
Unit Price: RM1.77000
Datasheet
32.768 kHz ±30ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT7-32.768KAZY-T

DigiKey Part Number
887-2625-2-ND - Tape & Reel (TR)
887-2625-1-ND - Cut Tape (CT)
887-2625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT7-32.768KAZY-T
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.264" L x 0.055" W (6.70mm x 1.40mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.51700RM15.17
25RM1.43560RM35.89
50RM1.37660RM68.83
100RM1.31990RM131.99
250RM1.24836RM312.09
500RM1.19666RM598.33
1,000RM1.14717RM1,147.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.07286RM3,218.58
6,000RM1.02850RM6,171.00
9,000RM1.00341RM9,030.69
15,000RM0.97269RM14,590.35
21,000RM0.95298RM20,012.58
30,000RM0.93253RM27,975.90
36,000RM0.92225RM33,201.00
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300