
9HT7-32.768KBZF-T | |
|---|---|
DigiKey Part Number | 887-1859-2-ND - Tape & Reel (TR) 887-1859-1-ND - Cut Tape (CT) 887-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT7-32.768KBZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HT7-32.768KBZF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.43400 | RM14.34 |
| 25 | RM1.35680 | RM33.92 |
| 50 | RM1.30020 | RM65.01 |
| 100 | RM1.24660 | RM124.66 |
| 250 | RM1.17868 | RM294.67 |
| 500 | RM1.13000 | RM565.00 |
| 1,000 | RM1.08322 | RM1,083.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.01307 | RM3,039.21 |
| 6,000 | RM0.97118 | RM5,827.08 |
| 9,000 | RM0.94749 | RM8,527.41 |
| 15,000 | RM0.91848 | RM13,777.20 |
| 21,000 | RM0.89986 | RM18,897.06 |
| 30,000 | RM0.88055 | RM26,416.50 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

