
9HT7-32.768KDZF-T | |
|---|---|
DigiKey Part Number | 887-1860-2-ND - Tape & Reel (TR) 887-1860-1-ND - Cut Tape (CT) 887-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT7-32.768KDZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HT7-32.768KDZF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.60400 | RM16.04 |
| 25 | RM1.51600 | RM37.90 |
| 50 | RM1.45300 | RM72.65 |
| 100 | RM1.39320 | RM139.32 |
| 250 | RM1.31736 | RM329.34 |
| 500 | RM1.26292 | RM631.46 |
| 1,000 | RM1.21064 | RM1,210.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.13224 | RM3,396.72 |
| 6,000 | RM1.08542 | RM6,512.52 |
| 9,000 | RM1.05895 | RM9,530.55 |
| 15,000 | RM1.02654 | RM15,398.10 |
| 21,000 | RM1.00574 | RM21,120.54 |
| 30,000 | RM0.98416 | RM29,524.80 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

