16 MHz ±30ppm Crystal 12pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-16.000MALE-T

DigiKey Part Number
887-1660-2-ND - Tape & Reel (TR)
887-1660-1-ND - Cut Tape (CT)
887-1660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA-16.000MALE-T
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AA-16.000MALE-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±150ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,070
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.81300RM28.13
25RM2.65880RM66.47
50RM2.54920RM127.46
100RM2.44360RM244.36
250RM2.31088RM577.72
500RM2.21530RM1,107.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.12370RM2,123.70
2,000RM2.03590RM4,071.80
3,000RM1.98626RM5,958.78
5,000RM1.92545RM9,627.25
7,000RM1.88645RM13,205.15
10,000RM1.84598RM18,459.80
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300