12.288 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV-12.288MAHV-T

DigiKey Part Number
887-AV-12.288MAHV-TTR-ND - Tape & Reel (TR)
887-AV-12.288MAHV-TCT-ND - Cut Tape (CT)
887-AV-12.288MAHV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV-12.288MAHV-T
Description
CRYSTAL 12.2880MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.65600RM26.56
25RM2.51040RM62.76
50RM2.40740RM120.37
100RM2.30770RM230.77
250RM2.18212RM545.53
500RM2.09190RM1,045.95
1,000RM2.00534RM2,005.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.87555RM5,626.65
6,000RM1.79807RM10,788.42
9,000RM1.75426RM15,788.34
15,000RM1.70062RM25,509.30
21,000RM1.66622RM34,990.62
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700