
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polyamide (PA), Nylon |
Convert To (Adapter End) SMA Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM572.75000 | RM572.75 |
| 10 | RM444.37500 | RM4,443.75 |
| 25 | RM399.93760 | RM9,998.44 |
| 50 | RM359.96360 | RM17,998.18 |
| Unit Price without VAT: | RM572.75000 |
|---|---|
| Unit Price with VAT: | RM630.02500 |

