
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM251.18000 | RM251.18 |
| 10 | RM226.07700 | RM2,260.77 |
| 25 | RM203.46160 | RM5,086.54 |
| 50 | RM188.37140 | RM9,418.57 |
| Unit Price without VAT: | RM251.18000 |
|---|---|
| Unit Price with VAT: | RM276.29800 |

