
Category | Impedance 50 Ohms |
Manufacturer TYCLON | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMB | Contact Finish Gold |
Connector Type Plug, Female Socket | Body Material Brass |
Frequency - Max 4 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM258.58000 | RM258.58 |
| 10 | RM232.69600 | RM2,326.96 |
| 25 | RM209.45040 | RM5,236.26 |
| 50 | RM188.48960 | RM9,424.48 |
| Unit Price without VAT: | RM258.58000 |
|---|---|
| Unit Price with VAT: | RM284.43800 |



