
TP-DCDC-2424GR-VHP | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-2424GR-VHP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-2424GR-VHP |
Description | DC/DC CONVERTER 24V 70W |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) Port Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 85% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | FCC, TUV | |
Base Product Number |

