SARA-R410M-01B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


u-blox
In Stock: 1,074
Unit Price: RM229.54000
Datasheet
Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-R410M-01B

DigiKey Part Number
672-1076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SARA-R410M-01B
Description
RF TXRX MOD CELL CAST IOT SMD
Customer Reference
Detailed Description
Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SARA-R410M-01B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
-
Power - Output
-
Sensitivity
-107.5dBm
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.2V
Current - Receiving
-
Current - Transmitting
100mA ~ 490mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
96-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes