LARA-R280-02B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


u-blox
In Stock: 0
Unit Price: RM9,179.17333
Datasheet

Similar


u-blox
In Stock: 84
Unit Price: RM16,175.00000
Datasheet
Image for LARA-R280-02B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LARA-R280-02B

DigiKey Part Number
672-LARA-R280-02BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LARA-R280-02B
Description
RF TXRX MOD CELL CAST IOT SMD
Customer Reference
Detailed Description
Cellular 3G, 4G LTE Transceiver Module 700MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
QPSK
Frequency
700MHz, 900MHz, 1.8GHz, 2.1GHz
Data Rate
10.3Mbps
Power - Output
-
Sensitivity
-111.5dBm
Serial Interfaces
GPIO, I2C, SDIO, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.4V
Current - Receiving
540mA
Current - Transmitting
540mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
100-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes