LISA-U230-01S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


u-blox
In Stock: 40
Unit Price: RM412.12000
Datasheet
Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LISA-U230-01S

DigiKey Part Number
672-LISA-U230-01STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LISA-U230-01S
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Data Rate
-
Power - Output
35dBm
Sensitivity
-106.7dBm
Serial Interfaces
GPIO, I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.4V
Current - Receiving
550mA
Current - Transmitting
550mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
76-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes