Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B306-00B

DigiKey Part Number
672-NINA-B306-00BTR-ND - Tape & Reel (TR)
672-NINA-B306-00BCT-ND - Cut Tape (CT)
672-NINA-B306-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B306-00B
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NINA-B306-00B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-100dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.8mA
Current - Transmitting
14.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
55-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM36.64000RM36.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM29.94400RM14,972.00
Manufacturers Standard Package
Unit Price without VAT:RM36.64000
Unit Price with VAT:RM40.30400