
NINA-W156-05B | |
|---|---|
DigiKey Part Number | 672-NINA-W156-05B-ND |
Manufacturer | |
Manufacturer Product Number | NINA-W156-05B |
Description | ESP32, 802.11BGN+BT, PCB ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM > 1GHz, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM > 1GHz, WiFi | |
Protocol | ||
Modulation | 8-DPSK, CCK, DQPSK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32 | |
Memory Size | 16Mb Flash, 4Mb SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 50mA ~ 125mA | |
Current - Transmitting | 60mA ~ 170mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM29.70518 | RM14,852.59 |
| Unit Price without VAT: | RM29.70518 |
|---|---|
| Unit Price with VAT: | RM32.67570 |

