
SARA-S200 | |
|---|---|
DigiKey Part Number | 672-1079-2-ND - Tape & Reel (TR) 672-1079-1-ND - Cut Tape (CT) 672-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-S200 |
Description | RF TXRX MOD CELL CAST IOT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | - | |
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 22dBm | |
Sensitivity | -133dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Receiving | 105mA | |
Current - Transmitting | 320mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM126.28000 | RM126.28 |
| 10 | RM110.29300 | RM1,102.93 |
| 25 | RM104.75600 | RM2,618.90 |
| 100 | RM97.16580 | RM9,716.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM92.62640 | RM23,156.60 |
| Unit Price without VAT: | RM126.28000 |
|---|---|
| Unit Price with VAT: | RM138.90800 |













