ZED-F9R-00B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


u-blox
In Stock: 105
Unit Price: RM644.94000
Datasheet
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.227GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -160dBm 921.6kbps 54-LGA (22x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZED-F9R-00B

DigiKey Part Number
672-ZED-F9R-00BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZED-F9R-00B
Description
MOD RF SENSOR FUSION GNSS RTK
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.227GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -160dBm 921.6kbps 54-LGA (22x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.207GHz, 1.227GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz
Sensitivity
-160dBm
Data Rate (Max)
921.6kbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-SMD Module
Supplier Device Package
54-LGA (22x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes