Enclosed DC DC Converter 1 Output 125V 160mA 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1/8C24-P20-C

DigiKey Part Number
633-1/8C24-P20-C-ND
Manufacturer
Manufacturer Product Number
1/8C24-P20-C
Description
DC/DC CONVERTER 125V 20W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 125V 160mA 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ULTRAVOLT / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Number of Outputs
1
Voltage - Output 1
125V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
160mA
Power (Watts)
20W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-40°C ~ 65°C
Mounting Type
Chassis Mount
Size / Dimension
4.75" L x 2.00" W x 1.00" H (120.7mm x 50.8mm x 25.4mm)
Approval Agency
CE, cURus
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,370.51000RM3,370.51
5RM3,244.48800RM16,222.44
Manufacturers Standard Package
Unit Price without VAT:RM3,370.51000
Unit Price with VAT:RM3,707.56100