
1C24-N20-M-C | |
|---|---|
DigiKey Part Number | 633-1C24-N20-M-C-ND |
Manufacturer | |
Manufacturer Product Number | 1C24-N20-M-C |
Description | DC/DC CONVERTER -1000V 20W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output -1000V 20mA 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ULTRAVOLT / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Number of Outputs | 1 | |
Voltage - Output 1 | -1000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20mA | |
Power (Watts) | 20W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -40°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.75" L x 2.00" W x 1.00" H (120.7mm x 50.8mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,301.14000 | RM4,301.14 |
| Unit Price without VAT: | RM4,301.14000 |
|---|---|
| Unit Price with VAT: | RM4,731.25400 |

