High Voltage - Non-Isolated Module DC DC Converter 1 Output 4000V 7.5mA 23V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4C24-P30

DigiKey Part Number
633-4C24-P30-ND
Manufacturer
Manufacturer Product Number
4C24-P30
Description
C-SERIES DC TO HVDC CONVERTER, S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 4000V 7.5mA 23V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7.5mA
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
3.70" L x 1.50" W x 0.83" H (94.0mm x 38.1mm x 21.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4,696.64000RM4,696.64
5RM4,520.90600RM22,604.53
Manufacturers Standard Package
Unit Price without VAT:RM4,696.64000
Unit Price with VAT:RM5,166.30400