
1N65G | |
|---|---|
DigiKey Part Number | 4518-1N65GTR-ND - Tape & Reel (TR) 4518-1N65GCT-ND - Cut Tape (CT) 4518-1N65GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N65G |
Description | SOT-223 N-CHANNEL POWER MOSFET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 1A (Tj) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.28100 | RM12.81 |
| 25 | RM1.14280 | RM28.57 |
| 100 | RM0.99090 | RM99.09 |
| 250 | RM0.91880 | RM229.70 |
| 500 | RM0.87532 | RM437.66 |
| 1,000 | RM0.83950 | RM839.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.80166 | RM2,004.15 |
| 5,000 | RM0.77887 | RM3,894.35 |
| 7,500 | RM0.76747 | RM5,756.02 |
| 12,500 | RM0.75482 | RM9,435.25 |
| 17,500 | RM0.74742 | RM13,079.85 |
| 25,000 | RM0.74031 | RM18,507.75 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

