P-Channel 40 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4485

DigiKey Part Number
4518-AO4485TR-ND - Tape & Reel (TR)
4518-AO4485CT-ND - Cut Tape (CT)
4518-AO4485DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4485
Description
SOP-8 MOSFETS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 20 V
FET Type
Power Dissipation (Max)
1.7W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4485Alpha & Omega Semiconductor Inc.2,734785-1551-1-NDRM6.24000Parametric Equivalent
In-Stock: 66
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.91000RM3.91
10RM2.81200RM28.12
25RM2.53760RM63.44
100RM2.23410RM223.41
250RM2.08940RM522.35
500RM2.00210RM1,001.05
1,000RM1.94360RM1,943.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.84152RM5,524.56
6,000RM1.79809RM10,788.54
9,000RM1.77634RM15,987.06
15,000RM1.75224RM26,283.60
21,000RM1.73815RM36,501.15
Manufacturers Standard Package
Unit Price without VAT:RM3.91000
Unit Price with VAT:RM4.30100