
UMWSTD10NF10L | |
|---|---|
DigiKey Part Number | 4518-UMWSTD10NF10LTR-ND - Tape & Reel (TR) 4518-UMWSTD10NF10LCT-ND - Cut Tape (CT) 4518-UMWSTD10NF10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWSTD10NF10L |
Description | MOSFET N-CH 100V 15A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM3.41200 | RM34.12 |
| 100 | RM2.26040 | RM226.04 |
| 500 | RM1.76568 | RM882.84 |
| 1,000 | RM1.60642 | RM1,606.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.43399 | RM3,584.98 |
| 5,000 | RM1.32743 | RM6,637.15 |
| 7,500 | RM1.27316 | RM9,548.70 |
| 12,500 | RM1.23125 | RM15,390.62 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |

