
XC6206P252MR | |
|---|---|
DigiKey Part Number | 4518-XC6206P252MRTR-ND - Tape & Reel (TR) 4518-XC6206P252MRCT-ND - Cut Tape (CT) 4518-XC6206P252MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P252MR |
Description | IC REG LINEAR 2.5V 100MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 50mA | |
Current - Output | ||
PSRR | 40dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.27200 | RM2.72 |
| 25 | RM0.23960 | RM5.99 |
| 100 | RM0.20050 | RM20.05 |
| 250 | RM0.18220 | RM45.55 |
| 500 | RM0.17116 | RM85.58 |
| 1,000 | RM0.16205 | RM162.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15085 | RM452.55 |
| 6,000 | RM0.14535 | RM872.10 |
| 9,000 | RM0.14260 | RM1,283.40 |
| 15,000 | RM0.13955 | RM2,093.25 |
| 21,000 | RM0.13777 | RM2,893.17 |
| 30,000 | RM0.13606 | RM4,081.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |











