RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5026BCCZN

DigiKey Part Number
505-ADRF5026BCCZN-ND
Manufacturer
Manufacturer Product Number
ADRF5026BCCZN
Description
IC RF SWITCH SPDT 44GHZ 20LGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5026BCCZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Type
VSAT
Topology
Absorptive
Circuit
SPDT
Frequency Range
100MHz ~ 44GHz
Isolation
45dB
Insertion Loss
3.8dB
Test Frequency
44GHz
P1dB
27dBm
IIP3
53dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-WFLGA Exposed Pad
Supplier Device Package
20-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM570.00000RM570.00
14RM473.13214RM6,623.85
28RM457.52536RM12,810.71
Unit Price without VAT:RM570.00000
Unit Price with VAT:RM627.00000