RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome BNC, GT5, MCX, SMA, SMB, SMC, TNC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-9B-AC-BLW01

DigiKey Part Number
2047-MT-9B-AC-BLW01-ND
Manufacturer
Manufacturer Product Number
MT-9B-AC-BLW01
Description
EXTERNAL ONE PORT GNSS ANTENNA
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome BNC, GT5, MCX, SMA, SMB, SMC, TNC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
3
VSWR
2
Return Loss
-
Gain
-0.5dBic, 2dBic, 0.6dBic
Features
Cable - 5m, LNA
Termination
BNC, GT5, MCX, SMA, SMB, SMC, TNC
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.071" (78.00mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.