Linear Regulator Controller IC Positive Adjustable 1 Output 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC1835J

DigiKey Part Number
2156-UC1835J-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC1835J
Description
ANALOG CIRCUIT, 1 FUNC, BIPOLAR,
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
6mA
Voltage - Input
40V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
8-CDIP
Package / Case
8-CDIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,631
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM404.50 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
36RM34.97194RM1,258.99
Unit Price without VAT:RM34.97194
Unit Price with VAT:RM38.46913