
UCC25702D | |
|---|---|
DigiKey Part Number | 2156-UCC25702D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC25702D |
Description | UCC25702 ADVANCED VOLTAGE MODE P |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz |
Manufacturer Unitrode | Duty Cycle (Max) 99% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Sequencing, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.8V ~ 15V |
| Bulk: | 408 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | RM35.73576 | RM1,179.28 |
| Unit Price without VAT: | RM35.73576 |
|---|---|
| Unit Price with VAT: | RM39.30934 |


