803048 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 1.05Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
803048 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 1.05Ah
USE-803048-1100 mAh
USE-803048-1100 mAh

USE-803048-1100 mAh

DigiKey Part Number
3544-USE-803048-1100mAh-ND
Manufacturer
Manufacturer Product Number
USE-803048-1100 mAh
Description
BATT LITH-ION 3.7V 1.05AH 803048
Customer Reference
Detailed Description
803048 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 1.05Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.97" L x 1.20" W x 0.32" H (50.0mm x 30.5mm x 8.1mm)
Termination Style
Wire Leads with Connector
Discharge Rate
220mA
Shelf Life
-
Standard Charge Current
550mA
Standard Charge Time
4Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,031
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate RM1,379.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.