
AP22815BWT-EVM | |
|---|---|
DigiKey Part Number | 31-AP22815BWT-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP22815BWT-EVM |
Description | EVAL BOARD FOR AP22815B |
Customer Reference | |
Detailed Description | AP22815B - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | AP22815B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM210.08000 | RM210.08 |
| Unit Price without VAT: | RM210.08000 |
|---|---|
| Unit Price with VAT: | RM231.08800 |

