
T60405S6123X311 | |
|---|---|
DigiKey Part Number | 2258-T60405S6123X311-ND |
Manufacturer | |
Manufacturer Product Number | T60405S6123X311 |
Description | CMC 642NH 110A 3LN 410 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 642 nH @ 100 kHz 3 Line Common Mode Choke Through Hole 410 Ohms @ 100 kHz 110A DCR 0.74mOhm |
Category | Current Rating (Max) 110A |
Manufacturer VACUUMSCHMELZE | DC Resistance (DCR) (Max) 0.74mOhm |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 5.315" Dia (135.00mm) |
Number of Lines 3 | Height (Max) 2.256" (57.30mm) |
Impedance @ Frequency 410 Ohms @ 100 kHz | Package / Case Horizontal, 6 PC Pin |
Inductance @ Frequency 642 nH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM1,386.00840 | RM69,300.42 |
| Unit Price without VAT: | RM1,386.00840 |
|---|---|
| Unit Price with VAT: | RM1,524.60924 |


