Switch Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6210-CC

DigiKey Part Number
5555-6210-CC-ND
Manufacturer
Manufacturer Product Number
6210-CC
Description
6210-CC FOOTSWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bag
Part Status
Active
Applications
Industrial
Type
Switch
Cable Length
6.56' (2.00m)
Reel Capacity
-
Cable Type
-
Cable Diameter
0.27" (6.8mm)
Voltage
250VAC
Lamp Wattage
-
Current Rating (Amps)
3A
Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM295.97000RM295.97
10RM244.69800RM2,446.98
30RM224.86633RM6,745.99
50RM216.72760RM10,836.38
100RM206.75270RM20,675.27
Manufacturers Standard Package
Unit Price without VAT:RM295.97000
Unit Price with VAT:RM325.56700