Pressure Operated Pressure Switch Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6871-AC

DigiKey Part Number
5555-6871-AC-ND
Manufacturer
Manufacturer Product Number
6871-AC
Description
BACK ENTRY AIRSWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Operated Pressure Switch Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Tray
Part Status
Active
Type
Pressure Switch
Function
Pressure Operated
Actuator Type
-
Operating Pressure
-
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded
For Use With/Related Products
Control Valve
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-5°C ~ 40°C
Mechanical Life
-
Approval Agency
CSA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM104.92000RM104.92
10RM86.66800RM866.68
25RM80.42160RM2,010.54
50RM76.16260RM3,808.13
100RM72.31750RM7,231.75
250RM67.85892RM16,964.73
500RM64.93798RM32,468.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM104.92000
Unit Price with VAT:RM115.41200