
EPT3100-C-01000-B-5-C (94064012) | |
|---|---|
DigiKey Part Number | 5555-EPT3100-C-01000-B-5-C(94064012)-ND |
Manufacturer | |
Manufacturer Product Number | EPT3100-C-01000-B-5-C (94064012) |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM666.91000 | RM666.91 |
| 5 | RM622.30800 | RM3,111.54 |
| 10 | RM605.68600 | RM6,056.86 |
| 25 | RM585.78960 | RM14,644.74 |
| 50 | RM572.16380 | RM28,608.19 |
| Unit Price without VAT: | RM666.91000 |
|---|---|
| Unit Price with VAT: | RM733.60100 |




