Capacitive Graphic LCD Display Module TFT - Color RGB 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTFT043GPFT01

DigiKey Part Number
153-VTFT043GPFT01-ND
Manufacturer
Manufacturer Product Number
VTFT043GPFT01
Description
GRAPHIC DISPLAY TFT - 4.3"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module TFT - Color RGB 4.3" (109.22mm) 480 x 272
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
480 x 272
Interface
RGB
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM209.07000RM209.07
50RM156.76240RM7,838.12
100RM151.61730RM15,161.73
Manufacturers Standard Package
Unit Price without VAT:RM209.07000
Unit Price with VAT:RM229.97700