
CG1-340U/12 | |
|---|---|
DigiKey Part Number | CG1-340U/12-ND |
Manufacturer | |
Manufacturer Product Number | CG1-340U/12 |
Description | CARD GUIDE 340MMX.062 12PCS/PKG |
Customer Reference | |
Detailed Description | Aluminum, Snap-In Mount, 13.386" (340.00mm) Customizing Card Rack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Aluminum, Snap-In Mount, 13.386" (340.00mm) | |
For Use With/Related Products | Customizing Card Rack | |
Base Product Number |

