
CG3-80E/12 | |
|---|---|
DigiKey Part Number | CG3-80E/12-ND |
Manufacturer | |
Manufacturer Product Number | CG3-80E/12 |
Description | CARD GUIDE 80MM ESD CLIP 12PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 3.150" (80.00mm) 0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 3.150" (80.00mm) | |
For Use With/Related Products | 0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM217.80000 | RM217.80 |
| 10 | RM185.11300 | RM1,851.13 |
| 25 | RM173.53040 | RM4,338.26 |
| 50 | RM165.25460 | RM8,262.73 |
| 100 | RM157.37580 | RM15,737.58 |
| 250 | RM149.96616 | RM37,491.54 |
| Unit Price without VAT: | RM217.80000 |
|---|---|
| Unit Price with VAT: | RM239.58000 |

